845-063-521-101

Heilind Number:EDA845-063-521-101
Manufacturer:EDAC
Manufacturer Number:845-063-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this versatile connector features 63 positions in a single row, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh industrial environments. The copper alloy contacts and .1-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronic setups with this essential component, perfect for professionals and DIY enthusiasts alike.