845-063-521-103

Heilind Number:EDA845-063-521-103
Manufacturer:EDAC
Manufacturer Number:845-063-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features 63 positions in a single row with a pitch of .1 inches, ensuring efficient and reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.