845-063-521-107

Heilind Number:EDA845-063-521-107
Manufacturer:EDAC
Manufacturer Number:845-063-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-107

Detailed Description

Upgrade your connectivity with our efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a single row layout, ensuring optimal space utilization. The copper alloy contacts guarantee excellent conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Choose this connector for enhanced performance and seamless data transfer on your PCBs.