845-063-521-108

Heilind Number:EDA845-063-521-108
Manufacturer:EDAC
Manufacturer Number:845-063-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-108

Detailed Description

Enhance connectivity in your electronic systems with this Board To Board PCB Connector. Featuring 63 positions in a single row, it guarantees seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs.