845-063-521-402

Heilind Number:EDA845-063-521-402
Manufacturer:EDAC
Manufacturer Number:845-063-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features a single row configuration with 63 positions for seamless data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications.Upgrade your connectivity setup with this top-of-the-line connector.