845-063-521-404

Heilind Number:EDA845-063-521-404
Manufacturer:EDAC
Manufacturer Number:845-063-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 63 positions with a single row configuration, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation facilitates straightforward assembly, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs.