845-063-521-407

Heilind Number:EDA845-063-521-407
Manufacturer:EDAC
Manufacturer Number:845-063-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-407

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions with a single row layout, offering efficient and reliable signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation and maintenance. Its straight mount orientation further enhances convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.