845-063-521-408

Heilind Number:EDA845-063-521-408
Manufacturer:EDAC
Manufacturer Number:845-063-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-408

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 63 positions in a single row with a pitch of .1 inches, allowing for precise and efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.