845-063-521-412

Heilind Number:EDA845-063-521-412
Manufacturer:EDAC
Manufacturer Number:845-063-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-412

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 63 positions with a single row configuration, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Elevate your connectivity solutions with this essential component.