845-063-521-612

Heilind Number:EDA845-063-521-612
Manufacturer:EDAC
Manufacturer Number:845-063-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring 63 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transfer at an amperage of 3 A. The straight mount orientation and compact .1-inch pitch design make it ideal for space-efficient installations. With a wide operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your electronic projects with this essential component.