845-063-523-101

Heilind Number:EDA845-063-523-101
Manufacturer:EDAC
Manufacturer Number:845-063-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-101

Detailed Description

Enhance your PCB connections with this advanced Board to Board Card Edge Connector, designed for seamless integration. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any setup. The copper alloy contact material guarantees reliable conductivity, while the 63 positions offer ample connectivity options. With a low amperage rating of 3 A and a pitch of .1 inches, this connector is perfect for high-density applications. Its straight mount orientation and slim design make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.