845-063-523-103

Heilind Number:EDA845-063-523-103
Manufacturer:EDAC
Manufacturer Number:845-063-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-103

Detailed Description

Enhance your circuit connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh industrial environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Each contact is made from Copper Alloy, providing excellent conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Upgrade your PCB setups with this essential component for seamless connectivity.