845-063-523-104

Heilind Number:EDA845-063-523-104
Manufacturer:EDAC
Manufacturer Number:845-063-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-104

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 63 positions in a single row with a compact pitch of .1 inches. Crafted with precision using Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it ensures reliable electrical performance and durability. The straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your PCB assembly with this essential component, ideal for demanding applications in electronics and telecommunications industries.