845-063-523-108

Heilind Number:EDA845-063-523-108
Manufacturer:EDAC
Manufacturer Number:845-063-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-108

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. With a sleek green design, it offers optimum connectivity for your devices. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, making it suitable for a wide range of applications. Featuring 63 positions and a pitch of .1 inches, it allows for seamless and precise connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Its straight mount orientation and compact size make it easy to integrate into your electronic setup. Operating efficiently in a temperature range of -40 to 105°C, this connector is built to withstand harsh conditions. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.