845-063-523-403

Heilind Number:EDA845-063-523-403
Manufacturer:EDAC
Manufacturer Number:845-063-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-403

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 63 positions in a single row, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity. Operating temperature range of -40 to 105 °C allows for use in various environments. Upgrade your electronic assemblies with this essential component.