845-063-523-404

Heilind Number:EDA845-063-523-404
Manufacturer:EDAC
Manufacturer Number:845-063-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-404

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Join the future of connectivity with this essential component for your PCB assembly.