845-063-523-408

Heilind Number:EDA845-063-523-408
Manufacturer:EDAC
Manufacturer Number:845-063-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-408

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 63 positions with a 0.1-inch pitch, ensuring precise alignment and efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Trust in its quality and efficiency for seamless board-to-board connections.