845-063-523-412

Heilind Number:EDA845-063-523-412
Manufacturer:EDAC
Manufacturer Number:845-063-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, this connector ensures seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The contact material, Copper Alloy, provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.