845-063-523-602

Heilind Number:EDA845-063-523-602
Manufacturer:EDAC
Manufacturer Number:845-063-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, this connector ensures seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees superior durability and conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a current rating of 3A, it provides reliable power delivery. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Trust in this connector for efficient and secure connections in your electronic designs.