845-063-523-608

Heilind Number:EDA845-063-523-608
Manufacturer:EDAC
Manufacturer Number:845-063-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 63 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Upgrade your system with this green-colored connector, offering a dependable amperage of 3A for consistent power delivery. Trust in its quality construction for secure and seamless board-to-board connections.