845-063-524-101

Heilind Number:EDA845-063-524-101
Manufacturer:EDAC
Manufacturer Number:845-063-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-524-101

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring 63 positions in a single row, this connector ensures seamless data transmission within your devices. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.