845-063-524-107

Heilind Number:EDA845-063-524-107
Manufacturer:EDAC
Manufacturer Number:845-063-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-524-107

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 63 positions in a single row configuration, ensuring efficient and reliable data transfer. Crafted with precision, it features Copper Alloy contacts for optimal conductivity, housed in UL 94V-0 Diallyl Phthalate for enhanced durability. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB, while the straight mount orientation offers versatility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential component.