845-063-524-403

Heilind Number:EDA845-063-524-403
Manufacturer:EDAC
Manufacturer Number:845-063-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-524-403

Detailed Description

Enhance your circuit connectivity with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, making it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Elevate your electronic projects with this essential component.