845-063-525-101

Heilind Number:EDA845-063-525-101
Manufacturer:EDAC
Manufacturer Number:845-063-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-525-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a striking green hue. Designed for optimal performance, it boasts 63 positions and a 1-row layout, perfect for streamlined installations. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Featuring copper alloy contact material and a pitch of .1 inches with .2-inch row spacing, it guarantees efficient transmission of signals. Its straight mount orientation offers convenience during assembly, making it a versatile choice for various applications in the electronics industry. Trust in this connector for seamless and secure board-to-board connections that meet your exact specifications.