845-063-525-102

Heilind Number:EDA845-063-525-102
Manufacturer:EDAC
Manufacturer Number:845-063-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-525-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 63 positions in a single row, offering ample connectivity options. The housing is constructed with UL 94V-0 Diallyl Phthalate for optimal durability, while the contact material is made of Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Its straight mount orientation simplifies installation, making it a versatile solution for various applications. Upgrade your connectivity with this essential component.