845-063-525-108

Heilind Number:EDA845-063-525-108
Manufacturer:EDAC
Manufacturer Number:845-063-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-525-108

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design with a single row of 63 copper alloy contacts, it ensures seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the green color adds a touch of style. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Designed for straight mount orientation, it easily integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB connections with this reliable and efficient component.