845-063-525-407

Heilind Number:EDA845-063-525-407
Manufacturer:EDAC
Manufacturer Number:845-063-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-525-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 63 positions arranged in a single row, ensuring efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering reliable protection and longevity. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronics assembly with this essential component.