845-063-525-412

Heilind Number:EDA845-063-525-412
Manufacturer:EDAC
Manufacturer Number:845-063-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-525-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek design in Green, it boasts a single row with a total of 63 positions, ideal for seamless and efficient circuitry. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse environments. Upgrade your connectivity solutions with this essential component.