845-063-525-604

Heilind Number:EDA845-063-525-604
Manufacturer:EDAC
Manufacturer Number:845-063-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting 63 positions for seamless integration. Designed for efficiency, its straight mount orientation and compact .1-inch pitch ensure a snug fit, while the durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees long-lasting reliability. The copper alloy contact material and 3A amperage rating offer optimal conductivity, ideal for high-speed data transfer. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronics projects with this essential component.