845-063-525-608

Heilind Number:EDA845-063-525-608
Manufacturer:EDAC
Manufacturer Number:845-063-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-525-608

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Boasting a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The sleek design features a single row with 63 positions, allowing for seamless integration into your PCB layout. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient current transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal signal transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.