845-063-540-104

Heilind Number:EDA845-063-540-104
Manufacturer:EDAC
Manufacturer Number:845-063-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-540-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, it not only adds a pop of color to your setup but also ensures efficient power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees long-lasting reliability. The 1-row design with 63 positions and a pitch of .1 inch offers seamless integration, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have in your electronic components collection. Elevate your connectivity game with this essential piece.