845-063-540-108

Heilind Number:EDA845-063-540-108
Manufacturer:EDAC
Manufacturer Number:845-063-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, providing ample space for secure and efficient connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers excellent conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation quick and convenient. Upgrade your electronic assemblies with this essential component, ideal for professionals and enthusiasts alike.