845-063-540-112

Heilind Number:EDA845-063-540-112
Manufacturer:EDAC
Manufacturer Number:845-063-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, it features 63 copper alloy contacts in a single row configuration, ensuring seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing offers reliable protection, while the .1-inch pitch and .2-inch row spacing enable easy installation. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your electronic assemblies with this essential component.