845-063-540-404

Heilind Number:EDA845-063-540-404
Manufacturer:EDAC
Manufacturer Number:845-063-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, it provides seamless linkages for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With copper alloy contacts, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and 0.1-inch pitch make installation a breeze. Upgrade your connectivity game with this essential component.