845-063-540-412

Heilind Number:EDA845-063-540-412
Manufacturer:EDAC
Manufacturer Number:845-063-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a compact design featuring a single row and 63 positions, it offers seamless integration for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential connector.