845-063-540-603

Heilind Number:EDA845-063-540-603
Manufacturer:EDAC
Manufacturer Number:845-063-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 63 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliable protection. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.