845-063-540-612

Heilind Number:EDA845-063-540-612
Manufacturer:EDAC
Manufacturer Number:845-063-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-540-612

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed with precision and durability in mind, it features 63 positions in a single row, ensuring seamless connectivity for your electronic components. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity in operation. Each contact is meticulously constructed from Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this reliable connector.