845-063-541-101

Heilind Number:EDA845-063-541-101
Manufacturer:EDAC
Manufacturer Number:845-063-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 63 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material promotes optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this robust and dependable connector.