845-063-541-102

Heilind Number:EDA845-063-541-102
Manufacturer:EDAC
Manufacturer Number:845-063-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Featuring 63 positions and a single row design, it offers seamless integration for your electronic projects. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable and efficient power transmission. The .1 inch pitch and .2 inch row spacing enable easy installation, while the straight mount orientation suits various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.