845-063-541-103

Heilind Number:EDA845-063-541-103
Manufacturer:EDAC
Manufacturer Number:845-063-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a compact design with a single row and 63 positions, it ensures seamless data transfer and power distribution. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh conditions, while the copper alloy contacts maintain optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates efficient PCB assembly. Its straight mount orientation offers easy installation, and the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your system with this essential component for enhanced functionality and performance.