845-063-541-104

Heilind Number:EDA845-063-541-104
Manufacturer:EDAC
Manufacturer Number:845-063-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-104

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in harsh environments. With a low 3 A amperage and a compact .1-inch pitch, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnection needs. Upgrade your setup today with this Straight-mount connector.