845-063-541-112

Heilind Number:EDA845-063-541-112
Manufacturer:EDAC
Manufacturer Number:845-063-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-112

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact form featuring a single row of 63 positions, this connector ensures efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in harsh environments. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. With a straight mount orientation, it facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your electronics with this high-quality connector for seamless and efficient performance.