845-063-541-402

Heilind Number:EDA845-063-541-402
Manufacturer:EDAC
Manufacturer Number:845-063-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient and reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector provides optimal spacing for your PCB layout. Crafted with copper alloy contacts, it guarantees excellent conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your PCB design with this essential connector.