845-063-541-404

Heilind Number:EDA845-063-541-404
Manufacturer:EDAC
Manufacturer Number:845-063-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-404

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 63 positions in a single row configuration, it ensures efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Copper alloy contacts deliver optimal conductivity, while the green color adds a touch of distinction. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a versatile component for any project. Trust in its quality to keep your connections secure and signals stable.