845-063-541-407

Heilind Number:EDA845-063-541-407
Manufacturer:EDAC
Manufacturer Number:845-063-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-407

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a versatile solution for seamless electronic integration. Designed for efficiency, this connector features a single row with 63 positions, ensuring optimal compatibility for your assembly needs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers reliable protection and performance in any environment, with an operating temperature range of -40 to 105 °C. Engineered with precision, the connector boasts copper alloy contacts and a pitch of .1 in, guaranteeing secure and efficient signal transmission. With a straight mount orientation and a row spacing of .2 in, it facilitates easy installation and alignment on your PCB. Trust in this connector to streamline your connectivity processes, whether for industrial applications or consumer electronics. Elevate your electronic designs with seamless connectivity – choose our Board To Board PCB Connector.