845-063-541-408

Heilind Number:EDA845-063-541-408
Manufacturer:EDAC
Manufacturer Number:845-063-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-408

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, this connector offers seamless integration with a housing made of UL 94V-0 Diallyl Phthalate for optimal safety. With a single row layout and a compact pitch of .1 inches, it provides efficient connectivity in tight spaces. The copper alloy contact material ensures reliable conductivity, while the 63 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in various environments. Upgrade your system with this essential connector for seamless and efficient performance.