845-063-541-604

Heilind Number:EDA845-063-541-604
Manufacturer:EDAC
Manufacturer Number:845-063-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 63 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and compact design facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this premium connector.