845-063-541-612

Heilind Number:EDA845-063-541-612
Manufacturer:EDAC
Manufacturer Number:845-063-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-541-612

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, it ensures seamless communication between PCBs. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for efficient and secure data transfer in your projects.