845-063-542-101

Heilind Number:EDA845-063-542-101
Manufacturer:EDAC
Manufacturer Number:845-063-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-542-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector in a sleek Green hue. Designed for seamless integration, its 63 Copper Alloy contacts ensure reliable power transmission at an amperage of 3 A. The UL 94V-0 Diallyl Phthalate housing guarantees durability, even in challenging environments with an operating temperature range of -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transfer while its straight mount orientation simplifies installation. Perfect for a wide range of applications, it's a must-have component for any electronics project.