845-063-542-103

Heilind Number:EDA845-063-542-103
Manufacturer:EDAC
Manufacturer Number:845-063-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-542-103

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Featuring a single row design with 63 contact positions, this connector is perfect for high-density applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Crafted from copper alloy, the contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.